-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7791
|
Newark | Mosfet, N Channel, 60V, 2A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Rohm 2SK3065T100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 / $0.7380 | Buy Now |
DISTI #
86AK6757
|
Newark | Mosfet, N-Ch, 60V, 2A, Sot-89 Rohs Compliant: Yes |Rohm 2SK3065T100 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2490 / $0.3020 | Buy Now |
DISTI #
2SK3065T100CT-ND
|
DigiKey | MOSFET N-CH 60V 2A MPT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
733 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
2SK3065T100
|
Avnet Americas | Trans MOSFET N-CH 60V 2A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SK3065T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1580 / $0.1695 | Buy Now |
DISTI #
755-2SK3065T100
|
Mouser Electronics | MOSFET N-CH 60V 2A RoHS: Compliant | 73142 |
|
$0.2310 / $0.7500 | Buy Now |
|
Future Electronics | Single N-Channel 500 mW 60 V 0.45 Ohm Surface Mount MosFet - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 37000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | Single N-Channel 500 mW 60 V 0.45 Ohm Surface Mount MosFet - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | Single N-Channel 500 mW 60 V 0.45 Ohm Surface Mount MosFet - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
77788282
|
Verical | Trans MOSFET N-CH Si 60V 2A 4-Pin(3+Tab) MPT T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2328 | Americas - 22000 |
|
$0.2618 / $0.3265 | Buy Now |
|
Bristol Electronics | 955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3065T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SK3065T100
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MPT3, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3065T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3065T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP2110U-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | 2SK3065T100 vs DMP2110U-7 |
VN2110K1 | Small Signal Field-Effect Transistor, 0.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN | Supertex Inc | 2SK3065T100 vs VN2110K1 |
VN2110N3P012 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | 2SK3065T100 vs VN2110N3P012 |
ZVP4424CSTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2SK3065T100 vs ZVP4424CSTZ |
BS170FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | 2SK3065T100 vs BS170FTA |
BS107PSTOB | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SK3065T100 vs BS107PSTOB |
2N7002LT7G | SOT23, N-Channel MOSFET - 60V 115MA 7.5OhmĀ SOT23, N-Ch Mosfet - 60V 115MA 7.5O, 3500-REEL | onsemi | 2SK3065T100 vs 2N7002LT7G |
2N6659 | Si, SMALL SIGNAL, FET, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2SK3065T100 vs 2N6659 |
VN0606M | Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | 2SK3065T100 vs VN0606M |
VP3203N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | 2SK3065T100 vs VP3203N3-GP013 |