Part Details for 2SK3054-T1 by Renesas Electronics Corporation
Overview of 2SK3054-T1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3054-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.0840 / $0.4800 | Buy Now | |
|
Chip1Cloud | Trans MOSFET N-CH 50V 0.1A 3-Pin SC-70 T/R | 8700 |
|
RFQ |