Part Details for 2SK3029 by Panasonic Electronic Components
Overview of 2SK3029 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3029
2SK3029 CAD Models
2SK3029 Part Data Attributes
|
2SK3029
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3029
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.0005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3029
This table gives cross-reference parts and alternative options found for 2SK3029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3032 | Small Signal Field-Effect Transistor, 25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SK3029 vs 2SK3032 |
NTF2955PT1G | 1700mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, 318E-04, TO-261, 4 PIN | onsemi | 2SK3029 vs NTF2955PT1G |
2SK2015 | Small Signal Field-Effect Transistor, 3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Panasonic Electronic Components | 2SK3029 vs 2SK2015 |
2SK2276 | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Panasonic Electronic Components | 2SK3029 vs 2SK2276 |
2SK3035 | Small Signal Field-Effect Transistor, 3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-G1, 3 PIN | Panasonic Electronic Components | 2SK3029 vs 2SK3035 |
TN0604ND | Small Signal Field-Effect Transistor, 1A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Supertex Inc | 2SK3029 vs TN0604ND |