Part Details for 2SK3023 by Panasonic Electronic Components
Overview of 2SK3023 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3023
2SK3023 CAD Models
2SK3023 Part Data Attributes
|
2SK3023
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3023
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 10A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3023
This table gives cross-reference parts and alternative options found for 2SK3023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2535ND | Small Signal Field-Effect Transistor, 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Supertex Inc | 2SK3023 vs DN2535ND |
2SK3029 | Small Signal Field-Effect Transistor, 5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SK3023 vs 2SK3029 |
2SK3031 | Small Signal Field-Effect Transistor, 15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Panasonic Electronic Components | 2SK3023 vs 2SK3031 |
2SK3024 | Small Signal Field-Effect Transistor, 20A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, U-G1, 3 PIN | Panasonic Electronic Components | 2SK3023 vs 2SK3024 |
2SK3037 | Small Signal Field-Effect Transistor, 10A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SK3023 vs 2SK3037 |
2SK3035 | Small Signal Field-Effect Transistor, 3A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-G1, 3 PIN | Panasonic Electronic Components | 2SK3023 vs 2SK3035 |
2SK2276 | Small Signal Field-Effect Transistor, 5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Panasonic Electronic Components | 2SK3023 vs 2SK2276 |
DN2540ND | Small Signal Field-Effect Transistor, 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Supertex Inc | 2SK3023 vs DN2540ND |
2SK3030 | Small Signal Field-Effect Transistor, 8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-63, 3 PIN | Panasonic Electronic Components | 2SK3023 vs 2SK3030 |
NTF2955PT1G | 1700mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, 318E-04, TO-261, 4 PIN | onsemi | 2SK3023 vs NTF2955PT1G |