-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6353
|
Newark | Mosfet, N Channel, 30V, 100Ma, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Rohm 2SK3019TL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4587 |
|
$0.0880 / $0.3840 | Buy Now |
DISTI #
2SK3019TLCT-ND
|
DigiKey | MOSFET N-CH 30V 100MA EMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48256 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
|
Future Electronics | Single N-Channel 150 mW 30 V 13 Ohm Surface Mount MosFet - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0513 / $0.0576 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 42522 |
|
$0.0608 / $0.4500 | Buy Now |
|
Bristol Electronics | 53709 |
|
RFQ | ||
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 197 |
|
$0.0963 / $0.1540 | Buy Now |
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 38 |
|
$0.1575 / $0.3150 | Buy Now |
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 10686 |
|
$0.0674 / $0.3850 | Buy Now |
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 5683 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 736 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3019TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SK3019TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-11-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3019TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3019TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2SK3019TL vs 2N7002T7-7 |
TP4859 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | Allegro MicroSystems LLC | 2SK3019TL vs TP4859 |
BST70A | TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SOT-54 (TO-92) VARIANT, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2SK3019TL vs BST70A |
SI1031R-T1-GE3 | Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN | Vishay Intertechnologies | 2SK3019TL vs SI1031R-T1-GE3 |
2SK940 | TRANSISTOR 800 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92MOD, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK3019TL vs 2SK940 |
VN10LPSTOB | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SK3019TL vs VN10LPSTOB |
2SK303-3-TA | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | 2SK3019TL vs 2SK303-3-TA |
ZVP3306AM1 | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Diodes Incorporated | 2SK3019TL vs ZVP3306AM1 |
PN4393-J22Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal | National Semiconductor Corporation | 2SK3019TL vs PN4393-J22Z |
2SK303-15-TB | Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 | SANYO Electric Co Ltd | 2SK3019TL vs 2SK303-15-TB |