Part Details for 2SK3019A-TP by Micro Commercial Components
Overview of 2SK3019A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2SK3019A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2SK3019A-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2765 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-2SK3019A-TP
|
Mouser Electronics | MOSFET N-Ch 30Vds 20Vgs 100mA 150mW 9pF RoHS: Compliant | 0 |
|
$0.0570 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0438 | Buy Now |
|
LCSC | 30V 100mA 84.5V10mA 150mW 1.5V100uA 1PCSNChannel SOT-523 MOSFETs ROHS | 4 |
|
$0.1411 / $0.2502 | Buy Now |
Part Details for 2SK3019A-TP
2SK3019A-TP CAD Models
2SK3019A-TP Part Data Attributes:
|
2SK3019A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SK3019A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 8 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |