Part Details for 2SK3019 by SLKOR
Overview of 2SK3019 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 100mA 84V10mA 150mW 1.5V100uA 1 N-Channel SOT-523 MOSFETs ROHS | 2580 |
|
$0.0119 / $0.0224 | Buy Now |