Part Details for 2SK3017(F) by Toshiba America Electronic Components
Overview of 2SK3017(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK3017(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956177
|
Verical | Trans MOSFET N-CH Si 900V 8.5A 3-Pin(3+Tab) TO-3P(N)IS Min Qty: 21 Package Multiple: 1 Date Code: 1101 | Americas - 33 |
|
$3.6744 / $3.8394 | Buy Now |
|
Quest Components | 26 |
|
$4.1640 / $6.2460 | Buy Now |
Part Details for 2SK3017(F)
2SK3017(F) CAD Models
2SK3017(F) Part Data Attributes:
|
2SK3017(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3017(F)
Toshiba America Electronic Components
MOSFET N-CH 900V 8.5A 2-16F1B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | NO |