Part Details for 2SK2978 by Renesas Electronics Corporation
Overview of 2SK2978 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SK2978
2SK2978 CAD Models
2SK2978 Part Data Attributes:
|
2SK2978
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2978
Renesas Electronics Corporation
2500mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, UPAK-3
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |