Part Details for 2SK2926(L) by Hitachi Ltd
Overview of 2SK2926(L) by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK2926(L)
2SK2926(L) CAD Models
2SK2926(L) Part Data Attributes
|
2SK2926(L)
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK2926(L)
Hitachi Ltd
Power Field-Effect Transistor, 0.11ohm, N-Channel, Metal-oxide Semiconductor FET, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-252 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2SK2926(L)
This table gives cross-reference parts and alternative options found for 2SK2926(L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2926(L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4857NT4G | 12A, 25V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | 2SK2926(L) vs NTD4857NT4G |
2SJ660 | Power Field-Effect Transistor, 26A I(D), 60V, 0.094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SMP, 3 PIN | SANYO Electric Co Ltd | 2SK2926(L) vs 2SJ660 |
IRF450 | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | 2SK2926(L) vs IRF450 |
IRF740R | 10A, 400V, 0.55ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | 2SK2926(L) vs IRF740R |
SSF7N80A | Power Field-Effect Transistor, 5A I(D), 800V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Samsung Semiconductor | 2SK2926(L) vs SSF7N80A |
IRF1405ZS | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | 2SK2926(L) vs IRF1405ZS |
FQP9N50 | 9A, 500V, 0.73ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | 2SK2926(L) vs FQP9N50 |
FDB8878 | 48A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | 2SK2926(L) vs FDB8878 |
FQA7N80 | 7.2A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | 2SK2926(L) vs FQA7N80 |
SPP08P06P | 8.8A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Rochester Electronics LLC | 2SK2926(L) vs SPP08P06P |