Part Details for 2SK2857-VB by VBsemi Electronics Co Ltd
Overview of 2SK2857-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2857C-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2857C(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2857-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 2SK2857-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 8.7A 2.5W 88m@10V,4.5A 3V@250uA 1 N-Channel SOT-89-3 MOSFETs ROHS | 146 |
|
$0.1484 / $0.1557 | Buy Now |