Datasheets
2SK2847 by: Toshiba America Electronic Components

TRANSISTOR 8 A, 900 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16F1B, 3 PIN, FET General Purpose Power

Part Details for 2SK2847 by Toshiba America Electronic Components

Overview of 2SK2847 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2SK2847

Part # Distributor Description Stock Price Buy
Quest Components 8 A, 900 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET 251
  • 1 $4.2300
  • 10 $2.1150
  • 96 $1.8330
$1.8330 / $4.2300 Buy Now

Part Details for 2SK2847

2SK2847 CAD Models

2SK2847 Part Data Attributes:

2SK2847 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
2SK2847 Toshiba America Electronic Components TRANSISTOR 8 A, 900 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16F1B, 3 PIN, FET General Purpose Power
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TOSHIBA CORP
Package Description 2-16F1B, 3 PIN
Pin Count 3
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Avalanche Energy Rating (Eas) 799 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V
Drain Current-Max (ID) 8 A
Drain-source On Resistance-Max 1.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

2SK2847 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK2847 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK2847 by Toshiba America Electronic Components

  • Please alert me when 2SK2847 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK2847 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK2847 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK2847 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK2847.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK2847 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: