Part Details for 2SK2727-E by Renesas Electronics Corporation
Overview of 2SK2727-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK2727-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK2727-E-ND
|
DigiKey | MOSFET N-CH 500V 10A Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$7.7000 | Buy Now |
|
Rochester Electronics | 2SK2727 - Power Field-Effect Transistor, 10A, 500V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$6.6000 / $7.7700 | Buy Now |
Part Details for 2SK2727-E
2SK2727-E CAD Models
2SK2727-E Part Data Attributes:
|
2SK2727-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2727-E
Renesas Electronics Corporation
10A, 500V, 0.95ohm, N-CHANNEL, Si, POWER, MOSFET, SC-65, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-3P | |
Package Description | SC-65, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2727-E
This table gives cross-reference parts and alternative options found for 2SK2727-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2727-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2727 | 10A, 500V, 0.095ohm, N-CHANNEL, Si, POWER, MOSFET, SC-65, TO-3P, 3 PIN | Renesas Electronics Corporation | 2SK2727-E vs 2SK2727 |