Part Details for 2SK2671 by Shindengen Electronic Manufacturing Co Ltd
Results Overview of 2SK2671 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK2671 Information
2SK2671 by Shindengen Electronic Manufacturing Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK2671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 168 |
|
$2.8305 / $4.5900 | Buy Now |
Part Details for 2SK2671
2SK2671 CAD Models
2SK2671 Part Data Attributes
|
2SK2671
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK2671
Shindengen Electronic Manufacturing Co Ltd
Power Field-Effect Transistor, 5A I(D), 900V, 2.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, FTO-220, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 350 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for 2SK2671
This table gives cross-reference parts and alternative options found for 2SK2671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1549R | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | 2SK2671 vs 2SK1549R |
IXFH36N55Q2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 36A I(D), 550V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | 2SK2671 vs IXFH36N55Q2 |
2SK2160 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN | 2SK2671 vs 2SK2160 |
APT5020BVRG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | 2SK2671 vs APT5020BVRG |
2SK2124 | Panasonic Electronic Components | Check for Price | Power Field-Effect Transistor, 8A I(D), 450V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN | 2SK2671 vs 2SK2124 |
2SK2563 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, FTO-220, 3 PIN | 2SK2671 vs 2SK2563 |
2SK2042TR | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, 5A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2SK2671 vs 2SK2042TR |
2SK3264-01MR | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F15, 3 PIN | 2SK2671 vs 2SK3264-01MR |
2SK4199LS | SANYO Semiconductor Co Ltd | Check for Price | Power Field-Effect Transistor, 3A I(D), 650V, 3.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI-LS, 3 PIN | 2SK2671 vs 2SK4199LS |
2SK1885 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 35A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | 2SK2671 vs 2SK1885 |