2SK2508(F)
Toshiba America Electronic Components
Description: 2SK2508(F)

Overview of 2SK2508(F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SK2508(F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751200310573
Chip1Stop Trans MOSFET N-CH 250V 13A 3-Pin(3+Tab) TO-220NIS RoHS: Compliant pbFree: Yes 2600
  • 10 $9.1700
  • 30 $8.7600
  • 50 $7.8200
  • 100 $7.2400
  • 250 $7.1600
  • 500 $6.9900
  • 1,000 $6.9000
  • 2,500 $6.5200
$6.5200 / $9.1700 Buy Now

CAD Models for 2SK2508(F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK2508(F) by Toshiba America Electronic Components

2SK2508(F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
13 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
45 W
Surface Mount
NO
Want to compare parts?
  1. 2SK2508(F)
    Toshiba America Electronic Components
    2SK2508(F)
    VS

Related Parts for 2SK2508(F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK2508(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK2508(F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SK2508(F) would you like to use for your alert(s)?
  • Please alert me when 2SK2508(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK2508(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK2508(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK2508(F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK2508(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK2508(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: