Part Details for 2SK2462-VB by VBsemi Electronics Co Ltd
Overview of 2SK2462-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2462-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Price & Stock for 2SK2462-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 18A 3.75W 127m@10V,20A 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | 169 |
|
$0.2431 / $0.4606 | Buy Now |