Part Details for 2SK2315TYTR by Renesas Electronics Corporation
Overview of 2SK2315TYTR by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK2315TYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1059 |
|
RFQ | ||
|
Chip1Cloud | MOSFET N-CH 60V 2A 4-UPAK | 10100 |
|
RFQ |
Part Details for 2SK2315TYTR
2SK2315TYTR CAD Models
2SK2315TYTR Part Data Attributes:
|
2SK2315TYTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2315TYTR
Renesas Electronics Corporation
2A, 60V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2315TYTR
This table gives cross-reference parts and alternative options found for 2SK2315TYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2315TYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2315TYTR-E | Nch Single Power Mosfet 60V 2A 0.6Mohm Upak, UPAK, /Embossed Tape | Renesas Electronics Corporation | 2SK2315TYTR vs 2SK2315TYTR-E |
2SK2315TYTR | Power Field-Effect Transistor, 2A I(D), 60V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK2315TYTR vs 2SK2315TYTR |
2SK2315TY | 2A, 60V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET | Renesas Electronics Corporation | 2SK2315TYTR vs 2SK2315TY |