Part Details for 2SK2158A-T1B-AT by Renesas Electronics Corporation
Overview of 2SK2158A-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2158A-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MM, /Embossed Tape | |
2SK2158A-T2B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 2SK2158A-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK2158A-T1B-AT-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
572805 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | 2SK2158 - Small Signal Field-Effect Transistor, 0.1A, 50V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90000 |
|
$0.1511 / $0.1778 | Buy Now |
Part Details for 2SK2158A-T1B-AT
2SK2158A-T1B-AT CAD Models
2SK2158A-T1B-AT Part Data Attributes
|
2SK2158A-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2158A-T1B-AT
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, MM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | LEAD FREE, MINI MOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2158A-T1B-AT
This table gives cross-reference parts and alternative options found for 2SK2158A-T1B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2158A-T1B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2158A-T1B-AT | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINI MOLD, SC-59, 3 PIN | NEC Electronics Group | 2SK2158A-T1B-AT vs 2SK2158A-T1B-AT |