Part Details for 2SK2158 by Shikues Semiconductor
Overview of 2SK2158 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2158A-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MM, /Embossed Tape | |
2SK2158A-T2B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK2158-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 2SK2158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 200mA 3.55V200mA 1.5V1mA 1 N-Channel SOT-23 MOSFETs ROHS | 24640 |
|
$0.0143 / $0.0291 | Buy Now |
Part Details for 2SK2158
2SK2158 CAD Models
2SK2158 Part Data Attributes
|
2SK2158
Shikues Semiconductor
Buy Now
|
Compare Parts:
2SK2158
Shikues Semiconductor
|
Samacsys Manufacturer | Shikues |