-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET N-CH 50V SMV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1280
|
Newark | Jfet, N-Ch, 1.5V, 0.014A, Sot-25, Gate Source Breakdown Voltage Max:50V, Zero Gate Voltage Drain Current Max:14Ma, Gate Source Cutoff Voltage Max:1.5V, No. Of Pins:5 Pin, Operating Temperature Max:125°C, Channel Type:N Channel Rohs Compliant: Yes |Toshiba 2SK2145-BL(TE85L, F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
DISTI #
86AK6754
|
Newark | Transistor, Jfet, 50V, 0.014A, Sot-25 Rohs Compliant: Yes |Toshiba 2SK2145-BL(TE85L, F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2250 / $0.2520 | Buy Now |
DISTI #
2SK2145-BL(TE85LFCT-ND
|
DigiKey | JFET 2N-CH SMV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13448 In Stock |
|
$0.2162 / $0.6400 | Buy Now |
DISTI #
757-2SK2145BLTE85LF
|
Mouser Electronics | JFET N-Ch Junction FET 10mA -50V VGDS RoHS: Compliant | 6695 |
|
$0.2410 / $0.6400 | Buy Now |
DISTI #
2SK2145-BL(TE85L,F
|
EBV Elektronik | (Alt: 2SK2145-BL(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK2145-BL(TE85L,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2145-BL(TE85L,F
Toshiba America Electronic Components
JFET N-CH 50V SMV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |