-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans JFET N-CH 3mA 3-Pin S-Mini T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK209-Y(TE85L,F) by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1279
|
Newark | Jfet, N-Ch, 1.5V, 0.014A, To-236, Gate Source Breakdown Voltage Max:50V, Zero Gate Voltage Drain C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3183 |
|
$0.1190 | Buy Now |
DISTI #
2SK209-Y(TE85LF)CT-ND
|
DigiKey | JFET N-CH 50V 14MA SC59 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23437 In Stock |
|
$0.1288 / $0.6200 | Buy Now |
DISTI #
757-2SK209YTE85LF
|
Mouser Electronics | JFETs N-Ch Junction FET 10mA -50V VGDS RoHS: Compliant | 6809 |
|
$0.1310 / $0.6100 | Buy Now |
DISTI #
84384352
|
Verical | Trans JFET N-CH Si 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 | Americas - 2890 |
|
$0.1950 | Buy Now |
DISTI #
85949785
|
Verical | Trans JFET N-CH Si 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2311 | Americas - 1190 |
|
$0.5470 | Buy Now |
DISTI #
2SK209-Y(TE85L,F)
|
Avnet Asia | Trans JFET N-CH 3mA 3-Pin S-Mini T/R (Alt: 2SK209-Y(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
2SK209-Y(TE85L,F)
|
EBV Elektronik | Trans JFET NCH 3mA 3Pin SMini TR (Alt: 2SK209-Y(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 4788 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK209-Y(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK209-Y(TE85L,F)
Toshiba America Electronic Components
Trans JFET N-CH 3mA 3-Pin S-Mini T/R
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |