Part Details for 2SK2034 by Toshiba America Electronic Components
Results Overview of 2SK2034 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK2034 Information
2SK2034 by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SK2034
2SK2034 CAD Models
2SK2034 Part Data Attributes
|
2SK2034
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2034
Toshiba America Electronic Components
TRANSISTOR 100 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2E1E, USM, SC-70, 3 PIN, FET General Purpose Small Signal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2034
This table gives cross-reference parts and alternative options found for 2SK2034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK2034TE85L | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | 2SK2034 vs 2SK2034TE85L |
2SK2035TE85L | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | 2SK2034 vs 2SK2035TE85L |
2SK2035 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2H1B, SSM, 3 PIN, FET General Purpose Small Signal | 2SK2034 vs 2SK2035 |
2SK2037 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2E1E, SC-70, 3 PIN, FET General Purpose Small Signal | 2SK2034 vs 2SK2037 |