Part Details for 2SK192A by Toshiba America Electronic Components
Overview of 2SK192A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK192A
2SK192A CAD Models
2SK192A Part Data Attributes:
|
2SK192A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK192A
Toshiba America Electronic Components
TRANSISTOR Si, N-CHANNEL, RF SMALL SIGNAL, FET, MINI PACKAGE-2, FET RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-4E1D, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Drain Current-Max (ID) | 0.01 A | |
JESD-30 Code | R-PSIP-T2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |