Part Details for 2SK1880(L) by Hitachi Ltd
Overview of 2SK1880(L) by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1880STL-E | Renesas Electronics Corporation | Nch Mosfet For Switching |
Part Details for 2SK1880(L)
2SK1880(L) CAD Models
2SK1880(L) Part Data Attributes
|
2SK1880(L)
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1880(L)
Hitachi Ltd
8ohm, POWER, FET, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-252 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Drain-source On Resistance-Max | 8 Ω | |
JESD-30 Code | R-PSIP-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |