Transistors
2SK1697EYTL-E
Renesas Electronics Corporation
Description: Nch Single Power Mosfet 60V 0.5A 1700Mohm Upak/Sc-62, UPAK, /Embossed Tape

Overview of 2SK1697EYTL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1697EYTL-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 0.5A 1700Mohm Upak/Sc-62

Price & Stock for 2SK1697EYTL-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S620200171896
Chip1Stop Trans MOSFET N-CH Si 60V 0.5A 4-Pin(3+Tab) UPAK T/R RoHS: Compliant pbFree: Yes 4930
  • 20 $2.9000
  • 40 $2.7700
  • 60 $2.6400
  • 260 $2.3600
  • 500 $2.1600
  • 1,000 $2.1300
  • 2,500 $2.1100
$2.1100 / $2.9000 Buy Now

CAD Models for 2SK1697EYTL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1697EYTL-E by Renesas Electronics Corporation

2SK1697EYTL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
UPAK
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
4
Manufacturer Package Code
PLZZ0004CA
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-08-01
Samacsys Manufacturer
Renesas Electronics
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.5 A
Drain-source On Resistance-Max
2.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
20
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1697EYTL-E
    Renesas Electronics Corporation
    Nch Single Power Mosfet 60V 0.5A 1700Mohm Upak/Sc-62, UPAK, /Embossed Tape
    VS

Related Parts for 2SK1697EYTL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1697EYTL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1697EYTL-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SK1697EYTL-E would you like to use for your alert(s)?
  • Please alert me when 2SK1697EYTL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK1697EYTL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1697EYTL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK1697EYTL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1697EYTL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1697EYTL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: