Transistors
2SK1670
Description: 30A, 250V, 0.095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PFM, 3 PIN

Overview of 2SK1670 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1670-E Renesas Electronics Corporation Switching N-Channel Power Mosfet

CAD Models for 2SK1670 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1670 by Renesas Electronics Corporation

2SK1670
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-3PFM
Package Description
TO-3PFM, 3 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.095 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
60 W
Pulsed Drain Current-Max (IDM)
120 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1670
    Renesas Electronics Corporation
    30A, 250V, 0.095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PFM, 3 PIN
    VS

Alternate Parts for 2SK1670

This table gives cross-reference parts and alternative options found for 2SK1670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK1670 Power Field-Effect Transistor, 30A I(D), 250V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PFM, 3 PIN Hitachi Ltd 2SK1670 vs 2SK1670
Part Number Description Manufacturer Compare
2SK1947-E Silicon N Channel MOSFET, TO-3PL, /Tube Renesas Electronics Corporation 2SK1670 vs 2SK1947-E
2SK1947 50A, 250V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PL, 3 PIN Renesas Electronics Corporation 2SK1670 vs 2SK1947
2SK1670 Power Field-Effect Transistor, 30A I(D), 250V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PFM, 3 PIN Hitachi Ltd 2SK1670 vs 2SK1670
2SK1669-E Switching N-Channel Power Mosfet, TO-3P, /Tube Renesas Electronics Corporation 2SK1670 vs 2SK1669-E
2SK1947 Power Field-Effect Transistor, 0.06ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3PL, 3 PIN Hitachi Ltd 2SK1670 vs 2SK1947
2SK1277 Power Field-Effect Transistor, 30A I(D), 250V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN Fuji Electric Co Ltd 2SK1670 vs 2SK1277

Related Parts for 2SK1670

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1670 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1670 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SK1670 would you like to use for your alert(s)?
  • Please alert me when 2SK1670 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK1670 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1670 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK1670 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1670.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1670 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: