Part Details for 2SK1566-E by Renesas Electronics Corporation
Results Overview of 2SK1566-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK1566-E Information
2SK1566-E by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK1566-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1566-E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2473 In Stock |
|
$2.5700 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7A, 450V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2473 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for 2SK1566-E
2SK1566-E CAD Models
2SK1566-E Part Data Attributes
|
2SK1566-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1566-E
Renesas Electronics Corporation
Silicon N Channel MOSFET, TO-220FM, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FM | |
Package Description | SC-67, TO-220FM, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1566-E
This table gives cross-reference parts and alternative options found for 2SK1566-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1566-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1566 | Renesas Electronics Corporation | Check for Price | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FM, 3 PIN | 2SK1566-E vs 2SK1566 |