Part Details for 2SK1527 by STMicroelectronics
Overview of 2SK1527 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1527-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1527-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 40A 160mOhm TO-264A |