Part Details for 2SK1525 by Shindengen Electronic Manufacturing Co Ltd
Overview of 2SK1525 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1525
2SK1525 CAD Models
2SK1525 Part Data Attributes
|
2SK1525
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1525
Shindengen Electronic Manufacturing Co Ltd
Power Field-Effect Transistor, 20A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ITO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 70 W | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 500 ns | |
Turn-on Time-Max (ton) | 280 ns |
Alternate Parts for 2SK1525
This table gives cross-reference parts and alternative options found for 2SK1525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2703 | Power Field-Effect Transistor, 10A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN | Sanken Electric Co Ltd | 2SK1525 vs 2SK2703 |
2SK1459LS | Power Field-Effect Transistor, 2.5A I(D), 900V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Electric Co Ltd | 2SK1525 vs 2SK1459LS |
2SK4194LS | Power Field-Effect Transistor, 6A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Semiconductor Co Ltd | 2SK1525 vs 2SK4194LS |
2SK4179 | Power Field-Effect Transistor, 80A I(D), 75V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | 2SK1525 vs 2SK4179 |
2SK4196LS | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.56ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Electric Co Ltd | 2SK1525 vs 2SK4196LS |
IXTQ470P2 | Power Field-Effect Transistor, | Littelfuse Inc | 2SK1525 vs IXTQ470P2 |
2SK1723 | TRANSISTOR 12 A, 600 V, 0.65 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, TO-3PN, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 2SK1525 vs 2SK1723 |
APT5020BVR | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | 2SK1525 vs APT5020BVR |
2SK2404 | Power Field-Effect Transistor, 5A I(D), 450V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMP, 3 PIN | SANYO Electric Co Ltd | 2SK1525 vs 2SK2404 |
2SK1250 | Power Field-Effect Transistor, 20A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SK1525 vs 2SK1250 |