Part Details for 2SK152 by Hitachi Ltd
Overview of 2SK152 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1527-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
2SK1521-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1521-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 450V 50A 100mOhm TO-264 |