Part Details for 2SK1516E by Renesas Electronics Corporation
Overview of 2SK1516E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1516-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3P |
Price & Stock for 2SK1516E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200624459
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 300 |
|
$8.9200 / $11.5000 | Buy Now |