Part Details for 2SK1483 by Renesas Electronics Corporation
Overview of 2SK1483 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1483-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1483C(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1483-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for 2SK1483
2SK1483 CAD Models
2SK1483 Part Data Attributes
|
2SK1483
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1483
Renesas Electronics Corporation
POWER, FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2SK1483
This table gives cross-reference parts and alternative options found for 2SK1483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1483-AZ | Power Field-Effect Transistor, 2A I(D), 30V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SK1483 vs 2SK1483-AZ |