Part Details for 2SK1461 by onsemi
Overview of 2SK1461 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1461-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$4.2800 | Buy Now |
|
Rochester Electronics | 2SK1461 - 5A, 900V, 3.6ohm, N-Channel Power MOSFET, TO-218 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$3.5000 / $4.1200 | Buy Now |