Part Details for 2SK1420 by onsemi
Overview of 2SK1420 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1420-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7532 In Stock |
|
$1.4200 | Buy Now |
|
Rochester Electronics | 2SK1420 - 25A, 60V, 0.045ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7532 |
|
RFQ |
Part Details for 2SK1420
2SK1420 CAD Models
2SK1420 Part Data Attributes
|
2SK1420
onsemi
Buy Now
|
Compare Parts:
2SK1420
onsemi
|
Samacsys Manufacturer | onsemi |