There are no models available for this part yet.
Overview of 2SK1334BY by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1334BYTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 1A 3800Mohm Upak/Sc-62 |
CAD Models for 2SK1334BY by Hitachi Ltd
Part Data Attributes for 2SK1334BY by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
1 A
|
Drain-source On Resistance-Max
|
3.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK1334BY
This table gives cross-reference parts and alternative options found for 2SK1334BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1334BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1334BYTR | Power Field-Effect Transistor, 1A I(D), 200V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK1334BY vs 2SK1334BYTR |
Related Parts for 2SK1334BY
-
2SK1317-EPower Field-Effect Transistors
-
MSP430F6733AIPNRMicrocontrollers
-
2SK1336-ESmall Signal Field-Effect Transistors
-
2SC2910Small Signal Bipolar Transistors
-
2M14ZHA0GZener Diodes
-
XCF04SVOG20CEEPROMs
-
2N6287Power Bipolar Transistors
-
CXB1820-0000-000N0ZQ235HVisible LEDs
-
2SJ312Other Transistors