Part Details for 2SK1283(1)-AZ by Renesas Electronics Corporation
Overview of 2SK1283(1)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1283-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, MP-5, /Bag |
Price & Stock for 2SK1283(1)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK1283(1)-AZ-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
961 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | 2SK1283 - Power Field-Effect Transistor, 3A, 60V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 961 |
|
$1.0700 / $1.2600 | Buy Now |