Part Details for 2SK1254S-E by Renesas Electronics Corporation
Overview of 2SK1254S-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 |
Price & Stock for 2SK1254S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30589374
|
Verical | Trans MOSFET N-CH Si 120V 3A 3-Pin(2+Tab) DPAK(S) RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 152 |
|
$0.6963 / $0.8175 | Buy Now |
DISTI #
C1S620200384542
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 152 |
|
$0.5680 / $0.8440 | Buy Now |