Part Details for 2SK1215F by Hitachi Ltd
Overview of 2SK1215F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1215F
2SK1215F CAD Models
2SK1215F Part Data Attributes
|
2SK1215F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1215F
Hitachi Ltd
RF SMALL SIGNAL, FET, CMPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 2SK1215F
This table gives cross-reference parts and alternative options found for 2SK1215F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1215F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1215-E | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET | Renesas Electronics Corporation | 2SK1215F vs 2SK1215-E |
2SK168-D | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Hitachi Ltd | 2SK1215F vs 2SK168-D |
2SK1215D | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, CMPAK-3 | Renesas Electronics Corporation | 2SK1215F vs 2SK1215D |
2SK1215D | RF SMALL SIGNAL, FET, CMPAK-3 | Hitachi Ltd | 2SK1215F vs 2SK1215D |
2SK1215-F | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET | Renesas Electronics Corporation | 2SK1215F vs 2SK1215-F |
2SK1215-D | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET | Renesas Electronics Corporation | 2SK1215F vs 2SK1215-D |
2SK1215E | RF SMALL SIGNAL, FET, CMPAK-3 | Hitachi Ltd | 2SK1215F vs 2SK1215E |
2SK1215-E | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK1215F vs 2SK1215-E |
2SK168-D | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Renesas Electronics Corporation | 2SK1215F vs 2SK168-D |