Part Details for 2SK1119(F) by Toshiba America Electronic Components
Overview of 2SK1119(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1119(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 1000V 4A TO220AB | 1500 |
|
RFQ | |
DISTI #
1218511
|
Farnell | MOSFET, N, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$3.1997 / $6.7383 | Buy Now |