Part Details for 2SK1018 by Fuji Electric Co Ltd
Overview of 2SK1018 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1018
2SK1018 CAD Models
2SK1018 Part Data Attributes:
|
2SK1018
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1018
Fuji Electric Co Ltd
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |