Datasheets
2SJ687-ZK-E2-AY by:

Pch Single Power Mosfet -20V -20A 7.0Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape

Part Details for 2SJ687-ZK-E2-AY by Renesas Electronics Corporation

Overview of 2SJ687-ZK-E2-AY by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2SJ687-ZK-E2-AY

Part # Distributor Description Stock Price Buy
DISTI # 2156-2SJ687-ZK-E2-AY-ND
DigiKey SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 204 $1.4800
$1.4800 Buy Now
Rochester Electronics 2SJ687 - Small Signal Field-Effect Transistor, 0.02A, 20V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $1.4900
  • 25 $1.4600
  • 100 $1.4000
  • 500 $1.3400
  • 1,000 $1.2700
$1.2700 / $1.4900 Buy Now

Part Details for 2SJ687-ZK-E2-AY

2SJ687-ZK-E2-AY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SJ687-ZK-E2-AY Part Data Attributes:

2SJ687-ZK-E2-AY Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2SJ687-ZK-E2-AY Renesas Electronics Corporation Pch Single Power Mosfet -20V -20A 7.0Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MP-3ZK
Package Description LEAD FREE, MP-3ZK, TO-252, 3 PIN
Pin Count 3
Manufacturer Package Code PRSS0004ZV-A3
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 0.02 A
Drain-source On Resistance-Max 0.02 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 36 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

2SJ687-ZK-E2-AY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SJ687-ZK-E2-AY by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SJ687-ZK-E2-AY by Renesas Electronics Corporation

  • Please alert me when 2SJ687-ZK-E2-AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SJ687-ZK-E2-AY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SJ687-ZK-E2-AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SJ687-ZK-E2-AY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SJ687-ZK-E2-AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SJ687-ZK-E2-AY by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: