-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 5 A, 60 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SJ681
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ681
Toshiba America Electronic Components
TRANSISTOR 5 A, 60 V, 0.25 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 40.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |