Part Details for 2SJ661-1E by onsemi
Overview of 2SJ661-1E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ661-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2032
|
Newark | Pch 4V Drive Series/Tube Rohs Compliant: Yes |Onsemi 2SJ661-1E Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2SJ661-1E
|
Avnet Americas | Trans MOSFET P-CH 60V 38A 3-Pin(3+Tab) SMP Magazine - Rail/Tube (Alt: 2SJ661-1E) RoHS: Compliant Min Qty: 193 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 546 Partner Stock |
|
$1.6120 / $1.9240 | Buy Now |
|
Rochester Electronics | 2SJ661 - Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 546 |
|
$1.6200 / $1.9000 | Buy Now |
Part Details for 2SJ661-1E
2SJ661-1E CAD Models
2SJ661-1E Part Data Attributes
|
2SJ661-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SJ661-1E
onsemi
P-Channel Power MOSFET -60V, -38A, 39mΩ P-Channel Power MOSFET, -60V, -38A, 39mOhm, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for 2SJ661-1E
This table gives cross-reference parts and alternative options found for 2SJ661-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ661-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ661-1E | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SJ661-1E vs 2SJ661-1E |