Part Details for 2SJ647 by California Eastern Laboratories (CEL)
Overview of 2SJ647 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ647-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -0.4A 1450Mohm Ssp/Sc-70 |