Part Details for 2SJ624-T1B-A by Hongxing Electrical Ltd
Overview of 2SJ624-T1B-A by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ624-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -4.5A 54Mohm Tmm/Sc-96 | |
2SJ624-T1B-A | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -4.5A 54Mohm Tmm/Sc-96 | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for 2SJ624-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | SOT-23 | 11129 |
|
RFQ |