Part Details for 2SJ605-ZJ-E1-AZ by Renesas Electronics Corporation
Overview of 2SJ605-ZJ-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SJ605-ZJ-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ605-ZJ-E1-AZ-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
292 In Stock |
|
$2.1200 | Buy Now |
|
Rochester Electronics | 2SJ605 - Power Field-Effect Transistor, 20A, 60V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 292 |
|
$1.8200 / $2.1500 | Buy Now |
Part Details for 2SJ605-ZJ-E1-AZ
2SJ605-ZJ-E1-AZ CAD Models
2SJ605-ZJ-E1-AZ Part Data Attributes:
|
2SJ605-ZJ-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ605-ZJ-E1-AZ
Renesas Electronics Corporation
Pch Single Power Mosfet -60V -65A 20Mohm Mp-25Zj/To-263, MP-25ZJ, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZJ | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AJ-C3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |