Part Details for 2SJ604-ZJ-E1-AZ by Renesas Electronics Corporation
Overview of 2SJ604-ZJ-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ604-ZJ-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SJ604 - SWITCHING P-CHANNEL POWER MOS FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 662 |
|
$2.0100 / $2.3600 | Buy Now |
Part Details for 2SJ604-ZJ-E1-AZ
2SJ604-ZJ-E1-AZ CAD Models
2SJ604-ZJ-E1-AZ Part Data Attributes:
|
2SJ604-ZJ-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ604-ZJ-E1-AZ
Renesas Electronics Corporation
Pch Single Power Mosfet -60V -45A 30Mohm, MP-25ZJ, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZJ | |
Pin Count | 0 | |
Manufacturer Package Code | PRSS0004AJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics |