Part Details for 2SJ600(0)-ZK-E1-AY by Renesas Electronics Corporation
Overview of 2SJ600(0)-ZK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ600(0)-ZK-E1-AY
2SJ600(0)-ZK-E1-AY CAD Models
2SJ600(0)-ZK-E1-AY Part Data Attributes
|
2SJ600(0)-ZK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ600(0)-ZK-E1-AY
Renesas Electronics Corporation
Pch Single Power Mosfet -60V -25A 0.05Mohm, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | , | |
Pin Count | 0 | |
Manufacturer Package Code | PRSS0004ZV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |