Part Details for 2SJ530 by Guangdong Kexin Industrial Co Ltd
Results Overview of 2SJ530 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SJ530 Information
2SJ530 by Guangdong Kexin Industrial Co Ltd is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ530STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 100Mohm DPAK(S)/To-252 | |
2SJ530STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 100Mohm DPAK(S)/To-252 | |
2SJ530L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 100Mohm DPAK(L)-(2)/To-251 |