Part Details for 2SJ527STR-E by Honest Han
Overview of 2SJ527STR-E by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ527STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -5A 400Mohm DPAK(S)/To-252 |
Price & Stock for 2SJ527STR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | TO252 | 10827 |
|
RFQ |